TE ConnectivityTXR18AB00-2818AIBackshells
Shrink Boot Adapters 180° 28 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy
| Not Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Shrink Boot Adapters | |
| 28.58 | |
| 28 | |
| 180° | |
| Aluminum Alloy | |
| Olive Drab Cadmium Over Electroless Nickel | |
| -65 | |
| 175 | |
| 48.6 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

