TE ConnectivityTXR15AZ00-1608AIBackshells
180° 24/28 Shell Size Zinc Nickel Aluminum Alloy
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Shrink Boot Adapters | |
| 12.7 | |
| 24|28 | |
| Connector Circular | |
| 180° | |
| Aluminum Alloy | |
| Zinc Nickel | |
| -65 | |
| 175 | |
| 45.2 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

