Traco PowerTXN 350-115AC to DC Power Supplies
AC/DC Power Supply Single-OUT 15V 22A 350W 13-Pin
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Unknown |
| PPAP | Unknown |
| Regulated | |
| Enclosed | |
| 1 | |
| Fixed | |
| 15 | |
| 22 | |
| 350 | |
| 90 | |
| 100|240 | |
| 264 | |
| 140 | |
| 340 | |
| 3000VAC | |
| 0.5% | |
| 1% | |
| 4.5 | |
| 50|60 | |
| ±1 | |
| 87(Typ) | |
| Screw Terminal Block | |
| Screw Terminal Block | |
| Yes | |
| 150mV(Max) | |
| -30 | |
| 70 | |
| Mounting | Chassis |
| Package Height | 30 |
| Package Width | 115 |
| Package Length | 215 |
| PCB changed | 13 |
| 13 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

