Traco PowerTXM 100-112AC to DC Power Supplies
AC/DC Power Supply Single-OUT 12V 8.5A 102W 5-Pin
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Unknown |
| PPAP | Unknown |
| Regulated | |
| Enclosed | |
| AC/DC | |
| 1 | |
| Fixed | |
| 12 | |
| 8.5 | |
| 102 | |
| 85 | |
| 100|240 | |
| 264 | |
| 120 | |
| 375 | |
| 4000VDC | |
| 0.5% | |
| 2% | |
| 1.5 | |
| 47 to 63 | |
| ±2 | |
| 87(Typ) | |
| No | |
| Screw Terminal Block | |
| Screw Terminal Block | |
| Yes | |
| 150mV(Max) | |
| No | |
| -20 | |
| 60 | |
| 455 | |
| Mounting | Chassis |
| Package Height | 38 |
| Package Width | 99 |
| Package Length | 129 |
| PCB changed | 5 |
| 5 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

