Traco PowerTXM 015-112AC to DC Power Supplies
AC/DC Power Supply Single-OUT 12V 1.3A 15.6W 5-Pin
Compliant with Exemption | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Unknown |
PPAP | Unknown |
Regulated | |
Enclosed | |
AC/DC | |
1 | |
Fixed | |
12 | |
1.3 | |
15.6 | |
85 | |
264 | |
120 | |
375 | |
3000VDC | |
0.5% | |
2% | |
0.7 | |
47 to 63 | |
80 | |
No | |
Screw Terminal Block | |
Screw Terminal Block | |
No | |
1% | |
No | |
-25 | |
70 | |
165 | |
Mounting | Chassis |
Package Height | 28.8 |
Package Width | 51 |
Package Length | 79 |
PCB changed | 5 |
5 |
EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.