Traco PowerTXLN 035-23M3AC to DC Power Supplies
AC/DC Power Supply Dual-OUT -15V/15V 2.4A/1.5A 35W 6-Pin
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Unknown |
| PPAP | Unknown |
| Regulated | |
| Enclosed | |
| 2 | |
| Fixed | |
| -15|15 | |
| 2.4|1.5 | |
| 35 | |
| 88 | |
| 100|240 | |
| 264 | |
| 125 | |
| 375 | |
| 3000VAC | |
| 0.5%|2.5% | |
| 2%|5% | |
| 1 | |
| 50|60 | |
| ±5 | |
| 84(Typ) | |
| Screw Terminal Block | |
| Screw Terminal Block | |
| Yes | |
| 150mV(Max) | |
| -20 | |
| 70 | |
| 350 | |
| Mounting | Chassis |
| Package Height | 35 |
| Package Width | 82 |
| Package Length | 106.8 |
| PCB changed | 6 |
| 6 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

