Traco PowerTXLN 018-124AC to DC Power Supplies
AC/DC Power Supply Single-OUT 24V 0.75A 18W 5-Pin
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Unknown |
| PPAP | Unknown |
| Regulated | |
| Enclosed | |
| 1 | |
| Fixed | |
| 24 | |
| 0.75 | |
| 18 | |
| 85 | |
| 100|240 | |
| 264 | |
| 120 | |
| 375 | |
| 3000VAC | |
| 0.5% | |
| 1% | |
| 0.5 | |
| 50|60 | |
| ±1 | |
| 85(Typ) | |
| Screw Terminal Block | |
| Screw Terminal Block | |
| Yes | |
| 200mV(Max) | |
| -20 | |
| 70 | |
| 130 | |
| Mounting | Chassis |
| Package Height | 28 |
| Package Width | 50.8 |
| Package Length | 76 |
| PCB changed | 5 |
| 5 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

