Traco PowerTXL 035-0524DAC to DC Power Supplies
AC/DC Power Supply Dual-OUT 5V/24V 4A/1.3A 35W 6-Pin
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8504.40.95.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Unknown |
| PPAP | Unknown |
| Regulated | |
| Enclosed | |
| AC/DC | |
| 2 | |
| Fixed | |
| 5|24 | |
| 4|1.3 | |
| 35 | |
| 85 | |
| 264 | |
| 125 | |
| 375 | |
| 3000VAC | |
| 1% | |
| 4%|6% | |
| 1 | |
| 47 to 63 | |
| ±10 | |
| 79(Typ) | |
| No | |
| Screw Terminal Block | |
| Screw Terminal Block | |
| Yes | |
| 70mV|150mV | |
| No | |
| -20 | |
| 70 | |
| 350 | |
| Mounting | Chassis|Screw |
| Package Height | 35 |
| Package Width | 82 |
| Package Length | 111 |
| PCB changed | 6 |
| 6 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

