Traco PowerTXL 025-24SAC to DC Power Supplies
AC/DC Power Supply Single-OUT 24V 1.1A 25W 5-Pin
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8504.40.95.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Unknown |
| PPAP | Unknown |
| Regulated | |
| Enclosed | |
| AC/DC | |
| 1 | |
| Fixed | |
| 24 | |
| 1.1 | |
| 25 | |
| 85 | |
| 264 | |
| 120 | |
| 375 | |
| 3000VAC | |
| 1% | |
| 2% | |
| 0.5(Typ) | |
| 47 to 63 | |
| ±10 | |
| 84 | |
| No | |
| Screw Terminal Block | |
| Screw Terminal Block | |
| Yes | |
| 1%(Max) | |
| No | |
| -20 | |
| 70 | |
| 190 | |
| Mounting | Screw |
| Package Height | 28.5 |
| Package Width | 51 |
| Package Length | 79 |
| PCB changed | 5 |
| 5 |
Ensure optimal performance of your electronic device with the use of this TXL 025-24S AC to DC power supply from Traco Power. It has a voltage of 24 V and maximum output power of 25 W. This part's single output can handle a current up to 1.1 A. This part has a minimum operating temperature of -20 °C and a maximum of 70 °C.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

