Panasonic IndustryTXD2SS-5VSignal Relays
Signal Relay 5VDC 1A DPDT(15x7.4x10)mm SMD
| Compliant | |
| EAR99 | |
| Active | |
| 8536.49.00.50 | |
| Automotive | No |
| PPAP | No |
| DPDT | |
| 2 Form C | |
| 5 | |
| 40 | |
| 125 | |
| 3.75VDC | |
| 0.5VDC | |
| 220 | |
| 1 | |
| 4 | |
| Non-Latching | |
| Silver/Gold Clad | |
| 60W | |
| Surface Mount | |
| Gull Wing | |
| 8 | |
| Sealed | |
| -40 | |
| 85 | |
| 2 | |
| 15 | |
| 7.4 | |
| 10 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

