| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| TXB | |
| Voltage Level Translator | |
| Bidirectional | |
| 4 | |
| 8.6(Typ)@1.2V to 3.6V | |
| 213 | |
| 3-State | |
| 0.02 | |
| -0.02 | |
| 0.9 | |
| 1.8|2.5|3.3 | |
| 3.6 | |
| 0.01 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.5(Max) |
| Package Width | 1.8(Max) |
| Package Length | 2.1(Max) |
| PCB changed | 12 |
| Standard Package Name | QFN |
| Supplier Package | UQFN |
| 12 | |
| Lead Shape | No Lead |
Are you looking for a device that can regulate the input voltage into your circuit? Texas Instruments' TXBN0304RUTR level translator is the perfect solution for you. This level shifter has an operating temperature range of -40 °C to 85 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This device has a typical operating supply voltage of 1.8|2.5|3.3 V. Its minimum operating supply voltage of 0.9 V, while its maximum is 3.6 V.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

