| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| TXB | |
| Voltage Level Translator | |
| Bidirectional | |
| 2 | |
| 8(Typ)@1.2V to 3.6V | |
| 504 | |
| 3-State | |
| 0.02 | |
| -0.02 | |
| 0.9 | |
| 1.8|2.5|3.3 | |
| 3.6 | |
| 0.01 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.35(Max) |
| Package Width | 1.25(Max) |
| Package Length | 1.85(Max) |
| PCB changed | 8 |
| Standard Package Name | SON |
| Supplier Package | X2SON |
| 8 | |
| Lead Shape | No Lead |
If you are looking for a device to shift between voltage levels in your microprocessor-based circuit, then the TXB0302DQMR level translator from Texas Instruments is for you. This level shifter has a minimum operating temperature of -40 °C and a maximum of 85 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This device has a typical operating supply voltage of 1.8|2.5|3.3 V. Its minimum operating supply voltage of 0.9 V, while its maximum is 3.6 V.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

