| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.39.00.90 |
| Automotive | No |
| PPAP | No |
| Type | Analog Switch |
| Configuration | Octal SPST |
| Switch Architecture | SPST |
| Number of Channels per Chip | 8 |
| Number of Inputs per Chip | 8 |
| Number of Outputs per Chip | 8 |
| Chip Enable Signals | Yes |
| Polarity | Non-Inverting |
| Maximum Propagation Delay Bus to Bus (ns) | 1.7(Typ)@±5V |
| Maximum Turn-On Time (ns) | 600(Typ)@±5V |
| Maximum Turn-Off Time (ns) | 2700(Typ)@±5V |
| Maximum Frequency (25°C) @ Vcc (MHz) | 140(Typ)@±5V |
| Input Signal Type | Single |
| Output Signal Type | Single |
| Minimum Dual Supply Voltage (V) | ±2.5 |
| Typical Dual Supply Voltage (V) | ±3 |
| Maximum Dual Supply Voltage (V) | ±5 |
| Maximum High Level Output Current (mA) | 15 |
| Maximum On Resistance (Ohm) | 67(Typ)@±5V |
| Maximum On Resistance Range (Ohm) | 60 to 80 |
| Power Supply Type | Dual |
| Maximum Power Dissipation (mW) | 644 |
| Minimum Operating Temperature (°C) | 0 |
| Maximum Operating Temperature (°C) | 70 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) mm |
| Package Width | 6.1(Max) mm |
| Package Length | 6.1(Max) mm |
| PCB changed | 36 |
| Standard Package Name | QFN |
| Supplier Package | VQFN EP |
| Pin Count | 36 |
| Lead Shape | No Lead |