Compliant | |
EAR99 | |
Active | |
8542.39.00.90 | |
Automotive | No |
PPAP | No |
Dual Channel Ultrasound Transmitter | |
4.75 | |
5.25 | |
0 | |
85 | |
Tray | |
Mounting | Surface Mount |
Package Height | 1.3(Max) |
Package Width | 13.1(Max) |
Package Length | 13.1(Max) |
PCB changed | 144 |
Standard Package Name | BGA |
Supplier Package | NFBGA |
144 | |
Lead Shape | Ball |
EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.