Aker TechnologyTX32-33025S-13.000-X-RControlled Oscillators
Oscillator TCXO 13MHz ±2ppm (Tol) ±2.5ppm (Stability) 10pF Clipped Sinewave 3.3V 4-Pin SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| TCXO | |
| 13 | |
| 13 | |
| 13 | |
| ±1ppm/Year | |
| -148@10KHz | |
| ±2ppm | |
| ±2.5ppm | |
| 10 | |
| Clipped Sinewave | |
| 3.135 | |
| 3.465 | |
| 2.5 | |
| -40 | |
| 85 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.2(Max) |
| Package Width | 2.5 |
| Package Length | 3.2 |
| PCB changed | 4 |
| Supplier Package | SMD |
| 4 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

