Panasonic IndustryTX2SA-3VSignal Relays
Signal Relay 3VDC 2A DPDT(15x9.4x8.4)mm SMD Medical
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| DPDT | |
| 2 Form C | |
| 3 | |
| 46.7 | |
| 64.3 | |
| 100 | |
| 1000 | |
| 2.25VDC | |
| 0.3VDC | |
| 220 | |
| 2 | |
| 4 | |
| 4 | |
| 100000 | |
| 100000000 | |
| Non-Latching | |
| Silver/Gold Clad | |
| 60W | |
| Surface Mount | |
| Gull Wing | |
| 8 | |
| Sealed | |
| -40 | |
| 85 | |
| SMD | |
| 2 | |
| 15 | |
| 9.4 | |
| 8.4 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

