Panasonic IndustryTX2SA-12V-ZSignal Relays
Signal Relay 12VDC 2A DPDT(15x9.4x8.4)mm SMD Medical
The TX2SA-12V-Z signal relay by Panasonic is suited for applications such as communications, medical equipment, security, and home appliances. It features a 2,000V breakdown voltage, high (140mW) sensitivity, high reliability, and all in a small package measuring just 15.0 x 7.4 x 8.2mm. With an operating temperature range of –40°C to +85°C, this unit functions in a wide variety of environments.
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| DPDT | |
| 2 Form C | |
| 12 | |
| 11.7 | |
| 1.028K | |
| 100 | |
| 1000 | |
| 9VDC | |
| 1.2VDC | |
| 220 | |
| 2 | |
| 4 | |
| 4 | |
| 100000 | |
| 100000000 | |
| Non-Latching | |
| Silver/Gold Clad | |
| 60W | |
| Surface Mount | |
| Gull Wing | |
| 8 | |
| Sealed | |
| -40 | |
| 85 | |
| SMD | |
| 2 | |
| 15 | |
| 9.4 | |
| 8.4 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

