25-50% Off

Pulse ElectronicsTX1099NLTTelecom Transformers

Telecom Transformer 2(1CT:1:0.8) 1Ohm/1Ohm Prim. DCR 16 Terminal Gull Wing SMD

For applications requiring high switching speeds, add this TX1099NLT telecom transformer developed by Pulse to a telecommunication system. This telecom transformer has an operating temperature range of -40 °C to 85 °C. It has 16 terminals. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It has a turn ratio of 1CT:1:0.8/1CT:1:0.8. This product is 12.83 mm long, 6.22 mm tall and 9.53 mm deep. It also has a t1/cept/isdn-pri transformer. The maximum DCR on the primary side is 1/1 Ohm.

Import TariffMay apply to this part

945 parts: Ships in 2 days

    Total$0.67Price for 1

    • Service Fee  $7.00

      Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2213+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      1
      Maximum Of:
      945
      Country Of origin:
      China
         
      • Price: $0.6670
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2213+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      China
      • In Stock: 945 parts
      • Price: $0.6670

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.