Pulse ElectronicsTX1089NLTelecom Transformers
Telecom Transformer 2(1CT:1CT) 0.7Ohm/0.7Ohm Prim. DCR 16 Terminal Gull Wing SMD
| Compliant with Exemption | |
| EAR99 | |
| 8504.31.40.65 | |
| Automotive | No |
| PPAP | No |
| T1/CEPT/ISDN-PRI Transformer | |
| 2(1CT:1CT) | |
| 30 | |
| 0.8 | |
| 0.7/0.7 | |
| 1500Vrms | |
| 50(Typ)@0.1MHz to 10MHz | |
| 50@1MHz | |
| 11/14@2MHz to 3MHz | |
| Gull Wing | |
| Surface Mount | |
| 16 | |
| -40 | |
| 85 | |
| SMD | |
| Tube | |
| 12.83 | |
| 9.53 | |
| 6.22 |
Bring old telecommunication systems to modern times by implementing this TX1089NL telecom transformer by Pulse for faster speeds. This telecom transformer has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has 16 terminals. This device comes in tube packaging. It has a turn ratio of 1CT:1CT/1CT:1CT. This product is 12.83 mm long, 6.22 mm tall and 9.53 mm deep. The maximum DCR on the primary side is 0.7/0.7 Ohm. It also has a t1/cept/isdn-pri transformer.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

