| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | EA |
| Automotive | Yes |
| PPAP | Unknown |
| Number of Terminals | 2 |
| Thermal Time Constant (s) | 2.5 |
| Thermal Time Constant Range (s) | < 5 |
| Sensitivity Index (K) | 3450 |
| Sensitivity Index Range (K) | 3400 to 3600 |
| Accuracy | ±1% |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Resistance @ 25C (Ohm) | 10000 |
| Resistance Range @ 25C (Ohm) | 6000 to 25000 |
| Percentage of Resistance Tolerance @ 25C (%) | ±1 |
| Percentage of Resistance Tolerance Range @ 25C (%) | < ±2 |
| Maximum Power Rating (W) | 0.13 |
| Body Material | Glass |
| Product Weight (g) | 0.05 |
| Product Length (mm) | 2 |
| Product Depth (mm) | 1.25 |
| Product Height (mm) | 0.55 |
| Construction | Solder Pad |
| Mounting | Surface Mount |