Microchip TechnologyTX-8010-EAE-2871-10M000Controlled Oscillators
Oscillator VC-TCXO 10MHz ±1ppm (Tol) ±4.6ppm (Stability) 16.5pF HCMOS 60% 3.3V 10-Pin Case G-320 SMD T/R
| Compliant | |
| EAR99 | |
| Active-Unconfirmed | |
| EA | |
| Automotive | No |
| PPAP | No |
| VC-TCXO | |
| 10 | |
| 10 | |
| 10 | |
| ±1ppm/(1st) Year | |
| -157@100KHz | |
| ±1ppm | |
| ±4.6ppm | |
| 16.5 | |
| 60 | |
| HCMOS | |
| 3.135 | |
| 3.465 | |
| 0.3 to 3 | |
| 5 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.7 |
| Package Width | 3.2 |
| Package Length | 5 |
| PCB changed | 10 |
| Supplier Package | Case G-320 |
| 10 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
