| Compliant | |
| EAR99 | |
| Active | |
| 8471.50.01.50 | |
| Automotive | No |
| PPAP | No |
| Tower System Kit | |
| MCF51QM128VLH | |
| Microcontroller | |
| 128KB | |
| Flash | |
| 1 | |
| 1 | |
| 1 | |
| 1 | |
| 1 | |
| Yes | |
| Yes | |
| Flash | |
| No |
Dev Kit Description
TWR-MCF51QM-KIT is ColdFire+ MCF51QM Complete Tower System. The TWR-MCF51QM module is a development board for the ColdFire+ MCF51Qx 32-bit MCUs. It is designed to enable rapid prototyping of consumer and indsutrial applications requiring ultra-low power and rich peripheral combinations, including 16-bit ADC, hardware encryption, touch sensing, and more.
The TWR-MCF51QM operates as a standalone debug tool and can also be combined and used as part of the modular Tower System development platform
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

