NXP SemiconductorsTWR-K60D100M-KITEmbedded System Development Boards and Kits
TWR-K60D100M-KIT NXP Semiconductors MK60DN512VMD10 Microcontroller 100MHz CPU 128KB RAM - Arrow.com
| Compliant | |
| EAR99 | |
| Active | |
| 8471.50.01.50 | |
| Automotive | No |
| PPAP | No |
| Tower System Kit | |
| MK60DN512VMD10 | |
| Microcontroller | |
| 128KB | |
| 512KB | |
| Flash | |
| 2 | |
| 1 | |
| 1 | |
| 1 | |
| 1 | |
| 1 | |
| SD | |
| Yes | |
| No | |
| Flash | |
| Yes |
Dev Kit Description
Tower System Module Complete Kit. The TWR-K60D100M is a development tool for the 100 MHz K60,K20, and K10 families of Kinetis microcontrollers.
The TWR-K60D100M operates as a standalone debug tool and can also be combined and used as part of the modular Tower System development platform.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

