NXP SemiconductorsTWR-K21D50MEmbedded System Development Boards and Kits
MK21DN512AVMC5/MK21DN512VMC5 Microcontroller Tower System Module 50MHz CPU 64KB RAM 512KB Flash
| Compliant | |
| EAR99 | |
| Active | |
| 8471.50.01.50 | |
| Automotive | No |
| PPAP | No |
| Tower System Module | |
| MK21DN512AVMC5/MK21DN512VMC5 | |
| Microcontroller | |
| 64KB | |
| 512KB | |
| Flash | |
| 3 | |
| 1 | |
| 1 | |
| 2 | |
| Yes | |
| No | |
| Flash | |
| Yes |
Dev Kit Description
The TWR-K21D50M module is a development board for the K11 ,K12 , K21 and K22 MCUs, which are ideal for optimized, cost-sensitive security applications. It is designed to enable rapid prototyping and development for applications requiring medium embedded memory densities, security through tamper detect and crypto unit and communication through USB.
The TWR-K21D50M operates as a standalone debug tool and can also be combined and used as part of the modular Tower System development platform
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

