| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.60 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Power Management Unit | |
| 2.5 to 4.8 | |
| 2.5 | |
| 4.8 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.33(Max) |
| Package Width | 5.24(Max) |
| Package Length | 5.39(Max) |
| PCB changed | 155 |
| Standard Package Name | BGA |
| Supplier Package | DSBGA |
| 155 | |
| Lead Shape | Ball |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
