| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Power Management Unit | |
| 2.5 to 4.8 | |
| 2.5 | |
| 4.8 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.33(Max) |
| Package Width | 5.24(Max) |
| Package Length | 5.39(Max) |
| PCB changed | 155 |
| Standard Package Name | BGA |
| Supplier Package | DSBGA |
| 155 | |
| Lead Shape | Ball |
Easy power control is made possible with this false pin count TWL6032A2B7YFFT power management IC by Texas Instruments. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This power management IC has a minimum operating temperature of -40 °C and a maximum of 85 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

