| Compliant | |
| EAR99 | |
| NRND | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Power Management Unit | |
| 2.5 to 4.8 | |
| -40 | |
| 85 | |
| Tray | |
| 150 | |
| -65 | |
| Mounting | Surface Mount |
| Package Height | 0.76(Max) |
| Package Width | 7.1(Max) |
| Package Length | 7.1(Max) |
| PCB changed | 187 |
| Standard Package Name | BGA |
| Supplier Package | FCBGA |
| 187 | |
| Lead Shape | Ball |
Easy power control is made possible with this false pin count TWL6030B107CMR power management IC by Texas Instruments. This power management IC has an input voltage of 2.5 to 4.8 V. The component will be shipped in tray format. This power management IC has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

