KYOCERA AVX Components CorporationTWAE757K075SBSZ0000Capacitor Tantalum Wet
Cap Tant Wet 750uF 75V 10%( 10.31 X 26.97mm) Axial 0.7 Ohm 125°C Tray
| Not Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.20 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| 750uF | |
| 10% | |
| 75VDC | |
| 0.7 | |
| Standard | |
| 3.8 | |
| 12 | |
| Polar | |
| Hermetic | |
| Sleeved | |
| Yes | |
| Metal | |
| Through Hole | |
| Axial | |
| 2 | |
| 10.31 X 26.97 | |
| -55 | |
| 125 | |
| Tray | |
| 34.11 | |
| 26.97 | |
| 10.31(Max) | |
| 0.64 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

