KYOCERA AVX Components CorporationTWAE158K050SBSZ0000Capacitor Tantalum Wet
COTS-Plus Wet Electrolytic Tantalum Capacitor
| Not Compliant | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| 1500uF | |
| 10% | |
| 50VDC | |
| 1 | |
| 35 | |
| Polar | |
| Yes | |
| Through Hole | |
| Axial | |
| 2 | |
| -55 | |
| 125 | |
| Tray | |
| 26.97 | |
| 10.31 | |
| 0.64 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

