KYOCERA AVX Components CorporationTWAE108K075SBEZ0700Capacitor Tantalum Wet
Cap Tant Wet 1000uF 75V 10%( 10.31 X 26.97mm) Axial 0.5 Ohm 125°C Tray
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| 1000uF | |
| 10% | |
| 75VDC | |
| 0.5 | |
| Standard | |
| 3.5 | |
| 30 | |
| Polar | |
| Hermetic | |
| Sleeved | |
| Yes | |
| Metal | |
| Through Hole | |
| Axial | |
| 2 | |
| 10.31 X 26.97 | |
| -55 | |
| 125 | |
| 34.11 | |
| 26.97 | |
| 10.31(Max) | |
| 0.64 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

