KYOCERA AVX Components CorporationTWAD397K015SBSZ0000Capacitor Tantalum Wet
Cap Tant Wet 390uF 15V 10% (10.31 X 19.46mm) Axial 1.7 Ohm 125°C Bulk
| Not Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.20 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| 390uF | |
| 10% | |
| 15VDC | |
| 1.7 | |
| Standard | |
| 1.396 | |
| 7 | |
| Polar | |
| Hermetic | |
| Sleeved | |
| Yes | |
| Metal | |
| Through Hole | |
| Axial | |
| 2 | |
| 10.31 X 19.46 | |
| -55 | |
| 125 | |
| Bulk | |
| 29.78 | |
| 19.46 | |
| 10.31(Max) | |
| 0.64 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

