KYOCERA AVX Components CorporationTWAB476M125SBYZ0000Capacitor Tantalum Wet
Wet Electrolytic Tantalum Capacitor
| Not Compliant | |
| Active | |
| EA | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| 47uF | |
| 20% | |
| 125VDC | |
| 2.3 | |
| 2 | |
| Polar | |
| Yes | |
| Through Hole | |
| Axial | |
| 2 | |
| -55 | |
| 200 | |
| 16.28 | |
| 7.92 | |
| 0.64 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

