KYOCERA AVX Components CorporationTWAB476M125SBSZ0000Capacitor Tantalum Wet
Cap Tant Wet 47uF 125V 20% (7.92 X 16.28mm) Axial 2.3 Ohm 125°C Tray
| Not Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.20 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| 47uF | |
| 20% | |
| 125VDC | |
| 2.3 | |
| Standard | |
| 1.65 | |
| 2 | |
| Polar | |
| Hermetic | |
| Sleeved | |
| Yes | |
| Metal | |
| Through Hole | |
| Axial | |
| 2 | |
| 7.92 X 16.28 | |
| -55 | |
| 125 | |
| Tray | |
| 16.28 | |
| 7.92(Max) | |
| 0.64 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
