25-50% Off
ToshibaTW083Z65C,S1FMOSFETs
Trans MOSFET N-CH SiC 650V 30A 4-Pin(4+Tab) TO-247 Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| SiC | |
| Single Dual Source | |
| Enhancement | |
| N | |
| 1 | |
| 650 | |
| 25 | |
| 175 | |
| 30 | |
| 118@18V | |
| 28@18V | |
| 873@400V | |
| 111000 | |
| 14 | |
| 14 | |
| 28 | |
| 21 | |
| -55 | |
| 175 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 23.45 mm |
| Package Width | 5.02 mm |
| Package Length | 15.94 mm |
| PCB changed | 4 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-247 |
| 4 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

