| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| SiC | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 650 | |
| 25 | |
| 58 | |
| 37@18V | |
| 65@18V | |
| 2288@400V | |
| 156000 | |
| 40 | |
| 50 | |
| Mounting | Through Hole |
| Package Height | 20.95 mm |
| Package Width | 5.02 mm |
| Package Length | 15.94 mm |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-247 |
| 3 | |
| Lead Shape | Through Hole |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

