SamtecTW-30-07-G-T-470-100Connector Headers and PCB Receptacles

Conn Board Stacker HDR 90 POS 2mm Solder ST Top Entry Thru-Hole Bulk

This board stacker TW-30-07-G-T-470-100 header connector from Samtec reduces the possibility of accidentally shorting pins when a board is being used. This HDR connector's 90 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a straight body orientation. This is a 3-row connector. It has a header type gender. Its pitch is 2 mm. This device has a maximum current rating of 5.2 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. This product is 60 mm long, 16.56 mm tall and 6 mm deep. This connector has an operating temperature of -55 to 125 °C. TW-30-07-G-T-470-100 is housed in black liquid crystal polymer. It uses the solder termination method.

Import TariffMay apply to this part

294 parts: Ships tomorrow

    Total$15.56Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2250+
      Manufacturer Lead Time:
      1 week
      Country Of origin:
      Malaysia
      • In Stock: 294 parts
      • Price: $15.56

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.