SamtecTW-25-06-S-D-430-090Connector Headers and PCB Receptacles
Conn Board Stacker HDR 50 POS 2mm Solder ST Top Entry Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Board Stacker | |
| HDR | |
| 50 | |
| 2 | |
| Solder | |
| 2 | |
| Straight | |
| 2 | |
| 8/4 | |
| 5.2/Contact | |
| -55 | |
| 125 | |
| Bulk | |
| 50 | |
| 3.94 | |
| 14.81 | |
| Contact Plating Thickness | (0.762/1.27)um |
| 2.28 | |
| Through Hole |
Reduce safety concerns with this board stacker TW-25-06-S-D-430-090 header connector from Samtec which will reduce the possibility of accidentally shorting pins when a printed circuit board is being used. This HDR connector's 50 contacts that are made out of phosphor bronze and plated with gold over nickel. This is a 2-row connector. Its pitch is 2 mm. It has a straight body orientation. It has a header type gender. This device has a maximum current rating of 5.2 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. This product is 50 mm long, 14.81 mm tall and 4 mm deep. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C. TW-25-06-S-D-430-090 is housed in black liquid crystal polymer.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

