SamtecTW-07-03-G-D-130-140Connector Headers and PCB Receptacles
Conn Board Stacker HDR 14 POS 2mm Solder ST Top Entry Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Board Stacker | |
| HDR | |
| 14 | |
| 2 | |
| Solder | |
| 2 | |
| Straight | |
| 2 | |
| 8/4 | |
| 5.2/Contact | |
| -55 | |
| 125 | |
| Bulk | |
| 14 | |
| 3.94 | |
| 10.04 | |
| Contact Plating Thickness | (0.5/1.27)um |
| 3.55 | |
| Through Hole |
Think of Samtec's board stacker TW-07-03-G-D-130-140 header connector the next time you're concerned about accidentally shorting out pins on your printed circuit. This HDR connector's 14 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a straight body orientation. Its pitch is 2 mm. This is a 2-row connector. It has a header type gender. This device has a maximum current rating of 5.2 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. TW-07-03-G-D-130-140 is housed in black liquid crystal polymer. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C. This product is 14 mm long, 10.04 mm tall and 4 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

