10-25% Off

SamtecTW-03-07-G-D-280-SM-AConnector Headers and PCB Receptacles

Conn Board Stacker HDR 6 POS 2mm Solder ST Top Entry SMD Bulk

Mounting this board stacker TW-03-07-G-D-280-SM-A header connector from Samtec to your printed circuit board can help you support multiple physical configuration options. This HDR connector's 6 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a header type gender. It has a straight body orientation. This is a 2-row connector. Its pitch is 2 mm. This device has a maximum current rating of 4.9 A/contact. TW-03-07-G-D-280-SM-A is housed in black liquid crystal polymer. This product is 6 mm long, 17.35 mm tall and 6.54 mm deep. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method.

1 part: Ships tomorrow

    Total$2.27Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1627+
      Manufacturer Lead Time:
      3 weeks
      Country Of origin:
      United States of America
      • In Stock: 1 part
      • Price: $2.27

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.