NichiconTVX1A470MAD1LSCapacitor Aluminum Electrolytic
Cap Aluminum Lytic 47uF 10V 20% Axial 2000h 85°C
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8532.22.00.20 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 47uF | |
| 20% | |
| 10VDC | |
| 14.1@1Min|4.7@2Min | |
| 2000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Axial | |
| 2 | |
| -40 | |
| 85 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

