Microchip TechnologyTVS505Transient Voltage Suppressors (TVS)
Diode TVS Single 5V 500W 2-Pin Case B Bag
| Not Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| Automotive | No |
| PPAP | No |
| Single | |
| 1 | |
| 6 | |
| 9.3 | |
| 5 | |
| 53.7 | |
| 300 | |
| 1 | |
| 500 | |
| -65 | |
| 175 | |
| Bag | |
| Diameter | 3.68(Max) mm |
| Mounting | Through Hole |
| Package Length | 7.62(Max) mm |
| PCB changed | 2 |
| Supplier Package | Case B |
| 2 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

