| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.39.00.90 |
| Automotive | No |
| PPAP | No |
| Configuration | Single |
| Direction Type | Uni-Directional |
| Number of Elements per Chip | 1 |
| Minimum Breakdown Voltage (V) | 16.2 |
| Maximum Clamping Voltage (V) | 19.3 |
| Maximum Reverse Stand-Off Voltage (V) | 14(Typ) |
| Maximum Peak Pulse Current (A) | 43 |
| Maximum Reverse Leakage Current (uA) | 0.02(Typ)@Ta=85C |
| Test Current (mA) | 1 |
| Peak Pulse Power Dissipation (W) | 140 |
| Capacitance Value (pF) | 120(Typ) |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Supplier Temperature Grade | Industrial |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 0.73 |
| Package Width | 2 |
| Package Length | 2 |
| PCB changed | 6 |
| Standard Package Name | SON |
| Supplier Package | WSON EP |
| Pin Count | 6 |
| Lead Shape | No Lead |