AmphenolTVS07RF-9-94PBConnector Circular

Conn Circular PIN 2 POS Crimp ST Jam Nut 2 Terminal 1 Port

Look how much better your peripherals will perform when attaching this mil-dtl-38999 circular TVS07RF-9-94PB connector from Amphenol. It has a receptacle type gender. It has a straight body orientation. This RCP connector has 2 contacts that are plated with gold. Its shell size is 9-94. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method. This product is 31.72 mm long, 26.97 mm tall and 26.97 mm deep with a diameter of 30.45 mm.

A datasheet is only available for this product at this time.

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.