AmphenolTVS07RF-9-94PAConnector Circular
Conn Circular PIN 2 POS Crimp ST Jam Nut 2 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| RCP | |
| Jam Nut | |
| Straight | |
| A | |
| 1 | |
| 2 | |
| 2 | |
| PIN | |
| Crimp | |
| 9-94 | |
| No | |
| Gold | |
| Aluminum | |
| Electroless Nickel | |
| 550VDC|400VAC | |
| -65 | |
| 200 | |
| 500 | |
| 30.45 | |
| 31.72 | |
| 26.97 | |
| 26.97 |
By using this mil-dtl-38999 circular TVS07RF-9-94PA connector from Amphenol you can connect circular peripherals straight to your device. This RCP connector has 2 contacts that are plated with gold. It has a straight body orientation. It has a receptacle type gender. Its shell size is 9-94. This circular connector has an operating temperature of -65 to 200 °C. This product is 31.72 mm long, 26.97 mm tall and 26.97 mm deep with a diameter of 30.45 mm. It uses the crimp termination method.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

