AmphenolTVS07RF-25-46SConnector Circular
Conn Circular SKT 46 POS Crimp ST Jam Nut 46 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| RCP | |
| Jam Nut | |
| Straight | |
| N | |
| 1 | |
| 46 | |
| 46 | |
| SKT | |
| Crimp | |
| 25-46 | |
| (8-10)/(16-20)/(20-24) | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum | |
| Electroless Nickel | |
| 850VDC|600VAC | |
| -65 | |
| 200 | |
| Threaded | |
| 500 | |
| 59 | |
| 31.9 | |
| 55.58 | |
| 55.58 |
Connect your circular inputs with this mil-dtl-38999 circular TVS07RF-25-46S connector from Amphenol. It has a straight body orientation. Its shell size is 25-46. It has a receptacle type gender. This socket type connector has 46 contacts that are plated with gold. This product is 31.9 mm long, 55.58 mm tall and 55.58 mm deep with a diameter of 59 mm. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

