AmphenolTVS07RF-25-20BDConnector Circular
Conn Circular SKT 30 POS Crimp ST Jam Nut 30 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active-Unconfirmed | |
| Automotive | Yes |
| PPAP | Unknown |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| RCP | |
| Jam Nut | |
| Straight | |
| D | |
| 1 | |
| 30 | |
| 30 | |
| SKT | |
| Crimp | |
| 25-20 | |
| (8-10)/(12-14)/(16-20)/(20-24) | |
| Yes | |
| Copper Alloy | |
| Gold | |
| Aluminum | |
| Electroless Nickel | |
| 100.416 | |
| 450VDC|300VAC | |
| -65 | |
| 200 | |
| Threaded | |
| 500 | |
| 59 | |
| 31.9 | |
| 55.58 | |
| 55.58 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

