AmphenolTVS07RF-21-75SC-LCConnector Circular
Conn Circular SKT 4 POS Crimp ST Jam Nut 4 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| RCP | |
| Jam Nut | |
| Straight | |
| C | |
| 1 | |
| 4 | |
| 4 | |
| SKT | |
| Crimp | |
| 21-75 | |
| 8-10 | |
| Yes | |
| Copper Alloy | |
| Gold | |
| Aluminum | |
| Electroless Nickel | |
| 450VDC|300VAC | |
| -65 | |
| 200 | |
| Threaded | |
| 500 | |
| 52.65 | |
| 31.9 | |
| 49.23 | |
| 49.23 |
Create a connection with your cylindrical cable housing using this mil-dtl-38999 circular TVS07RF-21-75SC-LC connector from Amphenol. It has a straight body orientation. It has a receptacle type gender. This socket type connector has 4 contacts that are plated with gold. Its shell size is 21-75. This circular connector has an operating temperature of -65 to 200 °C. This product is 31.9 mm long, 49.23 mm tall and 49.23 mm deep with a diameter of 52.65 mm. It uses the crimp termination method.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

