AmphenolTVS07RF-19-35SConnector Circular
Conn Circular SKT 66 POS Crimp ST Jam Nut 66 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| RCP | |
| Jam Nut | |
| Straight | |
| N | |
| 1 | |
| 66 | |
| 66 | |
| SKT | |
| Crimp | |
| 19-35 | |
| 22-28 | |
| No | |
| Gold | |
| Aluminum Alloy | |
| Electroless Nickel | |
| 5 | |
| 60.463 | |
| 550VDC|400VAC | |
| -65 | |
| 200 | |
| 1000 | |
| 8 | |
| Threaded | |
| 500 | |
| 49.5 | |
| 31.67 | |
| 46.02 | |
| 46.02 |
This input/output mil-dtl-38999 circular TVS07RF-19-35S connector from Amphenol is perfect for making a solid connection between your cylindrical cable housing. This socket type connector has 66 contacts that are plated with gold. It has a receptacle type gender. Its shell size is 19-35. It has a straight body orientation. This circular connector has an operating temperature of -65 to 200 °C. This product is 31.9 mm long, 46.02 mm tall and 46.02 mm deep with a diameter of 49.5 mm. It uses the crimp termination method.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

