AmphenolTVS07RF-17-35PBConnector Circular

Conn Circular PIN 55 POS Crimp ST Jam Nut 55 Terminal 1 Port

This mil-dtl-38999 circular TVS07RF-17-35PB connector from Amphenol will connect any inputs and outputs to your application. It has a receptacle type gender. Its shell size is 17-35. This RCP connector has 55 contacts that are plated with gold. It has a straight body orientation. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C. This product is 31.9 mm long, 41.28 mm tall and 41.28 mm deep with a diameter of 44.73 mm.

A datasheet is only available for this product at this time.

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.