AmphenolTVS07RF-15-4PAConnector Circular
Conn Circular PIN 4 POS Crimp ST Jam Nut 4 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| RCP | |
| Jam Nut | |
| Straight | |
| A | |
| 1 | |
| 4 | |
| 4 | |
| PIN | |
| Crimp | |
| 15-4 | |
| No | |
| Gold | |
| Aluminum | |
| Electroless Nickel | |
| 850VDC|600VAC | |
| -65 | |
| 200 | |
| 41.55 | |
| 31.9 | |
| 38.1 | |
| 38.1 |
Need a solid cylindrical cable housing connection? Then this mil-dtl-38999 circular TVS07RF-15-4PA connector from Amphenol is right for you. It has a receptacle type gender. Its shell size is 15-4. This RCP connector has 4 contacts that are plated with gold. It has a straight body orientation. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C. This product is 31.9 mm long, 38.1 mm tall and 38.1 mm deep with a diameter of 41.55 mm.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

